
Rectifier Diode, 1 Phase, 1 Element, 12.7A, 800V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse D8020L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12.7A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Forward Current | 12.7A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D8020L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
