
General purpose rectifier diode, single-phase, single-element, featuring 800V repetitive peak reverse voltage and 15.9A average rectified current. This silicon diode offers a 25A current rating and a maximum forward surge current of 350A. Housed in an isolated TO-220AB package with three pins, it supports through-hole mounting and operates within a temperature range of -40°C to 125°C. RoHS compliant with a reverse recovery time of 4µs.
Littelfuse D8025L technical specifications.
| Average Rectified Current | 15.9A |
| Package/Case | TO-220 |
| Current Rating | 25A |
| Forward Current | 15.9A |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse D8025L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
