
Surface mount PTC resettable fuse offering 0.55A hold current and 1.1A trip current. Features a maximum operating voltage of 60VDC and a maximum interrupt current of 10A. Designed for automotive applications with a 1W power rating and 0.1s trip time. This component has two solder pad terminals with a package size of 5.31mm length, 4.81mm width, and 0.89mm height, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse DECASMDC050F/60-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse DECASMDC050F/60-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 5.31 |
| Package Width | 4.81 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse DECASMDC050F/60-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.