
General purpose rectifier diode, 15.9A average rectified current, 1kV repetitive peak reverse voltage. Features a 20A current rating, 350A maximum surge current, and a 4µs reverse recovery time. Silicon construction in a TO-220AB package with through-hole mounting. Operating temperature range from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Littelfuse DK025L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse DK025L technical specifications.
| Average Rectified Current | 15.9A |
| Package/Case | TO-220 |
| Current Rating | 20A |
| Forward Current | 15.9A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse DK025L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.