Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.3A, 1600V V(RRM), Silicon,
Littelfuse DSA1-16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.