This SILICON rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a single terminal position and is packaged in a ROHS compliant, plastic TO-220AB package. The diode is made of SILICON and is a general purpose rectifier.
Checking distributor stock and pricing after the page loads.
Littelfuse DSA10C150PB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |