Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Littelfuse DSA70C150HB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |