The DSB60C30HB is a single rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 30V. It is a silicon diode with a TO-247AD package and is compliant with ROHS standards. The diode has a single terminal position and a minimum operating temperature of -55°C. It is a general-purpose rectifier diode suitable for various applications.
Checking distributor stock and pricing after the page loads.
Littelfuse DSB60C30HB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |