The DSEP2X61-06A is a dual silicon rectifier diode from Littelfuse with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 600 volts and a maximum power dissipation of 150 milliwatts. The diode is packaged in a 4-pin R-PUFM-X4 package and has a terminal position of upper. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Littelfuse DSEP2X61-06A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 150 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.