The DSP8-12AS-TUB is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 100 milliwatts and a maximum reverse voltage of 1200 volts. The diode is packaged in a TO-263, D2PAK-3 package with three terminals. It is a single element device with a diode type of rectifier diode and a diode material of silicon.
Checking distributor stock and pricing after the page loads.
Littelfuse DSP8-12AS-TUB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.