The DSS2X41-01A is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 100V and a maximum power dissipation of 115mW. The diode is a 4-terminal device with a terminal position of upper. It is manufactured by Littelfuse and packaged in a MINIBLOC-4 package.
Checking distributor stock and pricing after the page loads.
Littelfuse DSS2X41-01A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 115 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.