The DSS6-0025BS-TRL is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 25 volts and a maximum power dissipation of 40 milliwatts. It is packaged in a TO-252 package type.
Littelfuse DSS6-0025BS-TRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| Power Dissipation-Max | 40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.