The DSSK80-0025B is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and a JEDEC package code of TO-247AD. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 25 volts and is packaged in a 3-pin TO-247AD package type.
Checking distributor stock and pricing after the page loads.
Littelfuse DSSK80-0025B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.