Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DFNWB5X6-8L, 8 PIN
Checking distributor stock and pricing after the page loads.
Littelfuse DST2060DJF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |