Schottky rectifier diode for single-phase applications. Features a maximum repetitive peak reverse voltage of 80V and a maximum operating temperature of 150°C. This silicon diode, housed in a TO-277B package, offers a minimum operating temperature of -55°C and has three terminals with dual terminal positioning. It comprises a single diode element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse DST2080S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse DST2080S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277B |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse DST2080S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.