The DST3080C is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a TO-220AB package and has a maximum reverse voltage of 80V. The diode is a single terminal device with three terminals in total. It is made from silicon and is suitable for general purpose rectification applications.
Littelfuse DST3080C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DST3080C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.