The Littelfuse DST8100S is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The diode has a maximum reverse voltage of 100 volts and is packaged in a TO-277B package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse DST8100S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277B |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DST8100S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.