This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of TO-220AB and is a single terminal device. The diode element material is silicon and the diode type is a rectifier diode. It can withstand a maximum reverse voltage of 600V.
Sign in to ask questions about the Littelfuse DUR3060CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse DUR3060CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse DUR3060CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.