This 500V 4A fuse is packaged in bulk quantities of five and is not RoHS compliant. It is designed for use in electrical applications and has a length of 1.969 inches. The fuse is mounted in a holder and is approved to VDE standards.
Sign in to ask questions about the Littelfuse DZ16T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse DZ16T4 technical specifications.
| Approvals | VDE |
| Current Rating | 4A |
| Length | 1.969inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse DZ16T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.