
This silicon controlled rectifier is packaged in a TO-92 case and is suitable for through hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The DC rated voltage is 200V and the RMS current is 800mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse EC103B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse EC103B1 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 510mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse EC103B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.