
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Littelfuse EC103D3 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Height | 4.98mm |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse EC103D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
