The FBMOV175M is a metal oxide varistor from Littelfuse with a clamping voltage of 450V and a maximum surge current of 40kA. It operates within a temperature range of -55°C to 85°C and is available in a screw, axial package. The varistor voltage is 270V, and the DC rated voltage is 225V. The FBMOV175M is RoHS compliant and available in a bulk packaging option.
Littelfuse FBMOV175M technical specifications.
| Capacitance | 3.8nF |
| Clamping Voltage | 450V |
| Energy | 500J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Screw, Axial |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FBMOV |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FBMOV175M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.