Fuse Chip Fast Acting 0.315A 32V SMD Solder Pad 0603 T/R UL/cULus
Sign in to ask questions about the Littelfuse FCD060315TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FCD060315TP technical specifications.
| Approvals | cULus |
| Package/Case | 0603 |
| Current Rating | 315mA |
| DC Cold Resistance | 750mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FCD |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FCD060315TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.