The FCD060630TP is a surface mount fuse with a current rating of 630mA and a DC rated voltage of 32V. It is packaged in a 0603 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and is available on tape and reel. It has a DC cold resistance of 200mR and is approved for use in cULus applications.
Sign in to ask questions about the Littelfuse FCD060630TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FCD060630TP technical specifications.
| Approvals | cULus |
| Package/Case | 0603 |
| Current Rating | 630mA |
| DC Cold Resistance | 200mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FCD |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FCD060630TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.