The FCD061160TP is a surface mount fuse with a current rating of 1.6A and a DC rated voltage of 32V. It has a package type of 0603 and is lead free. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by cULus and is packaged in tape and reel.
Sign in to ask questions about the Littelfuse FCD061160TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FCD061160TP technical specifications.
| Approvals | cULus |
| Package/Case | 0603 |
| Current Rating | 1.6A |
| DC Cold Resistance | 70mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FCD |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FCD061160TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.