The FCD061500TP is a 5A surface mount fuse from Littelfuse, rated for 24V DC. It has a 0603 package and is lead free. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved for use in cULus applications and is packaged in tape and reel.
Littelfuse FCD061500TP technical specifications.
| Approvals | cULus |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 14mR |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FCD |
| DC Rated Voltage | 24V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FCD061500TP to view detailed technical specifications.
No datasheet is available for this part.