
Littelfuse FHA001 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Series | FHA |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.