
Fuse Holder Blade 32V 20A In Line
Littelfuse FHAC0001SXJ technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Material | Tin |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC0001SXJ to view detailed technical specifications.
No datasheet is available for this part.