
The FHAC0001XP is a 32V 20A free hanging fuse with a size of 0.75 L x 0.2 W (19.1mm x 5.1mm). It is packaged in bulk and features wire leads. The fuse contains lead and is part of the FHAC series.
Littelfuse FHAC0001XP technical specifications.
| Current Rating | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC0001XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.