FUSE HOLDER ATO INLINE RED WIRE
Littelfuse FHAC0001ZXJA technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC0001ZXJA to view detailed technical specifications.
No datasheet is available for this part.