Fuse Holder HOLDER ATO INLINE BLACK WIRE
Littelfuse FHAC0001ZXJG technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead Length | 100mm |
| Material | Tin |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FHAC |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FHAC0001ZXJG to view detailed technical specifications.
No datasheet is available for this part.