
This in-line fuse holder is designed for use with 32V fuses and features an illuminated indicator. It has a current rating of 20A and is available in quantities of 1000. The holder is constructed with a wire termination and is suitable for use in a variety of applications. The operating temperature range is not specified, and compliance information is not provided.
Littelfuse FHAC001 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | N/A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Series | FHAC |
| Termination | Wire |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC001 to view detailed technical specifications.
No datasheet is available for this part.
