
This 1-pole fuse has a rated voltage of 32V and a current rating of 30A. It is packaged in bulk quantities of 100 and features a black illuminated design. The fuse is available in a 12AWG wire/cable gauge and is part of the FHAC series from Littelfuse.
Littelfuse FHAC002 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FHAC |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FHAC002 to view detailed technical specifications.
No datasheet is available for this part.
