
Fuse Midget Slow Blow Acting 10A 125V Holder Cartridge 10.31 X 35mm CE/CSA/UL
Littelfuse FLA010 technical specifications.
| Current Rating | 10A |
| Fuse Size | 10.31 X 35mm |
| Max Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.