The FLEX-14 SPST Reed Switch has a capacitance of 0.2pF and operates within a temperature range of -40°C to 125°C. It is designed for through hole mounting and features an axial termination. The switch has a fast operate time of 0.55ms and a release time of 0.2ms.
Sign in to ask questions about the Littelfuse FLEX-14-25-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLEX-14-25-30 technical specifications.
| Capacitance | 0.2pF |
| Length | 1.744inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.55ms |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | FLEX-14 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLEX-14-25-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.