Fuse Midget Slow Blow Acting 4A 250V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Sign in to ask questions about the Littelfuse FLM004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLM004 technical specifications.
| Current Rating | 4A |
| Diameter | 406um |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLM004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.