Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Midget |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.00903Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |