
Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Littelfuse FLM015 technical specifications.
| Current Rating | 15A |
| Diameter | 406um |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.