
Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Sign in to ask questions about the Littelfuse FLM030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLM030 technical specifications.
| Current Rating | 30A |
| Diameter | 406um |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLM030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
