
Fuse Class RK5 Slow Blow Acting 4A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
Sign in to ask questions about the Littelfuse FLNR004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLNR004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 14.3 X 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLNR004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.