
The POWR-GARD FLNR fuse is a 500A holder mount fuse with a DC rated voltage of 125V and an AC voltage rating of 250V. It meets the approvals of UL, CSA, CE, and QPL. The fuse is packaged in bulk and has a package quantity of one. It is designed for use in electrical applications and has a length of 10.374 inches.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 500A |
| Length | 10.374inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® FLNR |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
