
Fuse; Cylinder; Slow Blow; 3A; Supplemental; Dims 0.406x1.5"; Cartridge; 500VAC; Clip
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Diameter | 0.406inch |
| Length | 1.5inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
