
Fuse Class RK5 Slow Blow Acting 0.3A 600V Holder Cartridge 20.6 X 127mm CSA/UL
Sign in to ask questions about the Littelfuse FLSR.300TXID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse FLSR.300TXID technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 300mA |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR_ID |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR.300TXID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
