
The POWR-GARD FLSR_ID electrical fuse holder is rated for 300V DC and 600V AC. It has a current rating of 500mA and is available in a bulk packaging quantity of 10. The fuse holder is designed for use with POWR-GARD FLSR_ID series fuses and features a clip termination. It is approved for use in applications requiring UL, CSA, CE, and QPL certifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse FLSR.500TXID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 500mA |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR_ID |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR.500TXID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.