
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.6 X 127mm CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse FLSR010.T technical specifications.
| Current Rating | 10A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.