
Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse FLSR020 technical specifications.
| Current Rating | 20A |
| Fuse Size | 20.6 X 127mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | FLSR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.