Fuse Subminiature Very Fast Acting 4A 125V Axial 2.36 X 7.11mm CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse FM08A125V4A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.