Time Delay Relay 120V AC-IN 1A 2-Pin
Checking distributor stock and pricing after the page loads.
Littelfuse FS126RC technical specifications.
| Mount | Chassis Mount, Brackets |
| RoHS Compliant | Yes |
| Series | FS100 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
