Bridge Rectifier Diode, 3 Phase, 30A, 1200V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS, I4PAC-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |