Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
Sign in to ask questions about the Littelfuse GTCR37-231M-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse GTCR37-231M-R10 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-GXSS-W3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse GTCR37-231M-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.